VII-H05VVF3G075-C13W/1,50M GR7032 | FELLER
Device connection cable, Europe, plug type E + F, angled on C13 socket, angled, H05VV-F3G0.75 mm², gray, 1.5 m, VII-H05VVF3G075-C13W/1,50M GR7032
Order No.: 88F310
EAN: 4099891097035
MPN:
VII-H05VVF3G075-C13W/1,50M GR7032
Unit Price (€ / pc.)
7.2590 € *
Available: 682 pcs.
Leadtime: 14 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.5688 €
100 pcs.
5.8786 €
500 pcs.
5.5335 €
1000 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VII/C13W.
With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to angled IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: gray, 1.5 m
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, abgewinkelt | |
Version | Geräteanschlussleitung | |
Colour | grau | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 1.5 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |