VII-H05VVF3G075-G30+0492/1,50M SW9005 | FELLER
Connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G0.75 mm², black, 1.5 m, VII-H05VVF3G075-G30+0492/1,50M SW9005
Order No.: 88F272
EAN: 4099891096588
MPN:
VII-H05VVF3G075-G30+0492/1,50M SW9005
Unit Price (€ / pc.)
4.8552 € *
Available: 589 pcs.
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3911 €
100 pcs.
3.9270 €
500 pcs.
3.7009 €
1000 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With angled Schuko-style plug, type SWS.
Technical attributes (type, color, length): SWS 13, black, 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |