VII-H05VVF3G100-C13/2,00M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, VII-H05VVF3G100-C13/2,00M SW9005
Order No.: 88F3043
EAN: 4099891096861
MPN:
VII-H05VVF3G100-C13/2,00M SW9005
Unit Price (€ / pc.)
7.6636 € *
Available: 246 pcs.
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
6.9377 €
100 pcs.
6.2118 €
500 pcs.
5.8429 €
1000 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connection cable, VII-H05VVF3G100-C13/2,00M SW9005, FELLER
Device connection cable with a double insulated overmold, plug type E + F to C13 socket, black, length 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |