VII-H05VVF3G100-C13M/5,00M SW9005 | FELLER

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, VII-H05VVF3G100-C13M/5,00M SW9005

Order No.: 88F3074
EAN: 4099891096915
MPN:
VII-H05VVF3G100-C13M/5,00M SW9005
VII-H05VVF3G100-C13M/5,00M SW9005 FELLER Power Cords Image 1
VII-H05VVF3G100-C13M/5,00M SW9005 FELLER Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 365 pcs.
Leadtime: 14 Weeks **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
13.5184 €
100 pcs.
12.0904 €
500 pcs.
11.3764 €
1000 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type Feller VII/C13.

With ground contact and double insulation. Angled Schuko-style plug to CEE (7) VII, opposing end straight IEC cord connector to EN 60320/C13; Cable type: H05VV-F3G0.75 or 1.0 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Conductor cross-section 1.0 mm².

Type: black, 5.0 m

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 5 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei