VIIG-H05RRF3G100-C15M/2,50M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, straight on C15 socket, straight, H05RR-F3G1.0 mm², black, 2.5 m, VIIG-H05RRF3G100-C15M/2,50M SW9005
Order No.: 88F318
EAN: 4099891097080
MPN:
VIIG-H05RRF3G100-C15M/2,50M SW9005
Unit Price (€ / pc.)
13.2566 € *
Available: 363 pcs.
Leadtime: 14 Weeks **
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
11.9952 €
100 pcs.
10.7338 €
500 pcs.
10.1031 €
1000 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VIIG/C15.
With ground contact and double insulation; Cord: straight Schuko-style CEE (7) VII plug to straight hot cord connector to EN 60320/C15. Cable type: H05RR-F3G1.0 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | C15-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05RR-F3G1,0 mm² | |
Cable length | 2.5 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |