VIIG-H05VVF3G075-C13/1,00M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 1 m, VIIG-H05VVF3G075-C13/1,00M SW9005
Order No.: 88F3343
EAN: 4099891097189
MPN:
VIIG-H05VVF3G075-C13/1,00M SW9005
Unit Price (€ / pc.)
4.3792 € *
Available: 1,519 pcs.
Leadtime: 14 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.9627 €
100 pcs.
3.5462 €
500 pcs.
3.3320 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, VIIG-H05VVF3G075-C13, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G1.0 mm², black, 1 m.
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 1 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |