VIIG-H05VVF3G075-C5/1,00M GR7032 | FELLER

Device connection line, Europe, plug, 3 pole, straight on C5 socket, straight, H05VV-F3G0.75 mm², gray, 1 m, VIIG-H05VVF3G075-C5/1,00M GR7032

Order No.: 88F3456
EAN: 4099891646219
MPN:
VIIG-H05VVF3G075-C5/1,00M GR7032
FELLER
VIIG-H05VVF3G075-C5/1,00M GR7032 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 475 pcs.
Leadtime: 12 Weeks **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.1273 €
50 pcs.
8.5085 €
150 pcs.
8.1277 €
500 pcs.
7.7112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, VIIG-H05VVF3G075-C5/1,00M GR7032, FELLER

Power cord, 1 m, gray.

Technical specifications
Connection (1) plug, 3 pole, straight
Connection (2) C5 socket, straight
Version power cord
Colour gray
Cable type H05VV-F3G0.75 mm²
Cable length 1 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 2.5 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes