VIIG-H05VVF3G075-C5/2,00M GR7032 | FELLER
Device connection cable, Europe, plug, 3 pole, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 2 m, VIIG-H05VVF3G075-C5/2,00M GR7032
Order No.: 88F3457
EAN: 4099891646226
MPN:
VIIG-H05VVF3G075-C5/2,00M GR7032
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power cord, VIIG-H05VVF3G075-C5/1,00M GR7032, FELLER
Power cord, 2 m, black.
Technical specifications
Connection (1) | Stecker, 3-polig, gerade | |
Connection (2) | C5-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |