VIIG-H05VVF3G075-C5/2,00M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 2 m, VIIG-H05VVF3G075-C5/2,00M SW9005
Order No.: 88F324
EAN: 4099891097127
MPN:
VIIG-H05VVF3G075-C5/2,00M SW9005
Unit Price (€ / pc.)
7.5684 € *
Available: 470 pcs.
Leadtime: 14 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.8425 €
100 pcs.
6.1285 €
500 pcs.
5.7715 €
1000 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VIIG/C5.
With ground contact and double insulation; Cord: straight Schuko-style CEE (7) VII plug to straight jack for small devices to EN 60320/C5. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: black, 2.0 m
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | C5-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |