VIIG-H05VVF3G075-G30+0492/2,00M SW9005 | FELLER

Connection cable, Europe, plug type E + F, straight on open end, H05VV-F3G0.75 mm², black, 2 m, VIIG-H05VVF3G075-G30+0492/2,00M SW9005

Order No.: 87F240
EAN: 4099891096199
MPN:
VIIG-H05VVF3G075-G30+0492/2,00M SW9005
VIIG-H05VVF3G075-G30+0492/2,00M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 1,235 pcs.
Leadtime: 14 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.8195 €
100 pcs.
4.3197 €
500 pcs.
4.0579 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type SGS../SWS.

With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².

With straight Schuko-style plug, type SGS.

Technical attributes (type, color, length): SGS 13, black, 2.0 m

Technical specifications
Anschluss (1) Stecker Typ E + F, gerade
Anschluss (2) offenes Ende
Ausführung Geräteanschlussleitung
Farbe schwarz
Kabel H05VV-F3G0,75 mm²
Kabellänge 2 m
Landeskennung Europa
Leiterquerschnitt 0,75 mm²
Nennstrom 10 A
Norm Anschluss 1 CEE (7) VII
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei