VIIG-H05VVF3G100-C13/3,00M SW9005 | FELLER

Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, VIIG-H05VVF3G100-C13/3,00M SW9005

Order No.: 88F309
EAN: 4099891097028
MPN:
VIIG-H05VVF3G100-C13/3,00M SW9005
VIIG-H05VVF3G100-C13/3,00M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 222 pcs.
Leadtime: 14 Weeks **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
17.6001 €
100 pcs.
15.7437 €
500 pcs.
14.8155 €
1000 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, VIIG-H05VVF3G100-C13, FELLER

Splitter, Europe, Plug Type E + F, straight on C13-Connector, straight, H05VV-F3G1.0mm², black, 3 m.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei