VIIG-H05Z1Z1F3G100-C13/2,50M SW9005 | FELLER

Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05Z1Z1-F3G1.0 mm², black, 2.5 m, VIIG-H05Z1Z1F3G100-C13/2,50M SW9005

Order No.: 88F315
EAN: 4099891097073
MPN:
VIIG-H05Z1Z1F3G100-C13/2,50M SW9005
VIIG-H05Z1Z1F3G100-C13/2,50M SW9005 FELLER Power Cords Image 1
VIIG-H05Z1Z1F3G100-C13/2,50M SW9005 FELLER Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
25.8825 € *
Available: 70 pcs.
Leadtime: 14 Weeks **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
23.4192 €
100 pcs.
20.9559 €
500 pcs.
19.7183 €
1000 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, halogen-free, type Feller VIIG/C13.

With ground contact and double insulation; Cable: Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C13. Cable type: H05Z1Z1F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Type: black, 2.5 m

Technical specifications
Anschluss (1) Stecker Typ E + F, gerade
Anschluss (2) C13-Dose, gerade
Ausführung Geräteanschlussleitung
Farbe schwarz
Kabel H05Z1Z1-F3G1,0 mm²
Kabellänge 2.5 m
Landeskennung Europa
Leiterquerschnitt 1,0 mm²
Nennstrom 10 A
Norm Anschluss 1 CEE (7) VII
Norm Anschluss 2 IEC 60320
Logistics
Ursprungsland AT
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei