VIIG-SPH05VVH8F3G100-G30/4,90M SW9005 | FELLER
Connection cable, Europe, plug type E + F, straight on open end, H05VVH8-F3G1.0 mm², black, 4.9 m, VIIG-SPH05VVH8F3G100-G30/4,90M SW9005
Order No.: 88F4111
EAN: 4099891097752
MPN:
VIIG-SPH05VVH8F3G100-G30/4,90M SW9005
Unit Price (€ / pc.)
24.8591 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,214.78 € *
Price list
Quantity
Price per unit*
250 pcs.
24.8591 €
500 pcs.
23.3954 €
1000 pcs.
21.2058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Cord, VIIG-SPH05VVH8F3G100-G30/4,90M SW9005, FELLER
Connecting cable, Europe, Plug Type E + F on open end, H05VVH8-F 3G1.0 mm², black, 4,9 m
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VVH8-F3G1,0 mm² | |
Cable length | 4.9 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |