ZA/3-H05VVF3G100-C13/2,50M SW9005 | FELLER

Device connection cable, South Africa, plug type M, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, ZA/3-H05VVF3G100-C13/2,50M SW9005

Order No.: 88F346
EAN: 4099891097431
MPN:
ZA/3-H05VVF3G100-C13/2,50M SW9005
ZA/3-H05VVF3G100-C13/2,50M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 365 pcs.
Leadtime: 14 Weeks **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.4962 €
100 pcs.
8.4966 €
500 pcs.
7.9968 €
1000 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables for South Africa, type Feller ZA/3/C13.

With ground contact and double insulation; Cable assembly: angled plug (to SABS 164/1) to straight IEC cord connector (to EN 60320/C13). Cable type: H05VVF3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Type: black, 2.5 m

Technical specifications
Connection (1) Stecker Typ M, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 2.5 m
Country code Südafrika
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 SABS 164-1
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei