ZA/3-H05VVF3G150-C19/2,50M SW9005 | FELLER

Device connection cable, India, plug type M, angled on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, ZA/3-H05VVF3G150-C19/2,50M SW9005

Order No.: 88F3424
EAN: 4099891097356
MPN:
ZA/3-H05VVF3G150-C19/2,50M SW9005
ZA/3-H05VVF3G150-C19/2,50M SW9005 FELLER Power Cords
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5,328.22 € *
Price list
Quantity
Price per unit*
250 pcs.
21.3129 €
500 pcs.
20.0515 €
1000 pcs.
18.1713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Cord, ZA/3, FELLER

Power cord, India, Plug Type M on C19-Connector, H05VV-F 3G1.5 mm², black, 2,5 m

Technical specifications
Connection (1) Stecker Typ M, abgewinkelt
Connection (2) C19-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 2.5 m
Country code Indien
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 IS 1293
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei