2302-1300 H RAL 1019 | Feltron-Zeissler
19 inch desktop enclosure, 3 U, (W x H x D) 450 x 170 x 370 mm, steel, gray, 2302-1300 H RAL 1019
1Bench enclosures, 19-inch, type Feltron-Zeissler 2302.
With front and rear hole grids for mounting 19-inch modules, non-adjustable sliding rails formed by two supporting brackets in the base plate. Compliant with DIN 41494, made of 1.0 mm steel sheet (1.5 mm rear panel), floor and rear panel with venting slots, each side part with 1 plastic handle shell; Finish: fine-structure varnish, enclosure gray-beige RAL 1019, rear panel and shutters gray-brown RAL 8019.
With 370 mm depth, type 2302.
Dimensions: C 380 mm, D 410 mm. Weight: 3U/6.5 kg, 6U/9.5 kg.
Technical attributes (type, HU size, dimensions A and B): 1300, 3U, A 136.0, B 170.0 mm.
Version | Tischgehäuse | |
Width | 450 mm | |
Colour | grau | |
Height | 170 mm | |
Material | Stahl | |
cutting pitch differential | 3 HE | |
Depth | 370 mm |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |