2008-2006M | Feltron-Zeissler
Mounting bracket, die-cast aluminum, light gray, 2008-2006M
Order No.: 70H4262
EAN: 4099889572995
MPN:
2008-2006M
Unit Price (€ / pck.)
16.0769 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pck.
16.0769 €
5 pck.
15.0892 €
10 pck.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding brackets, type 2008-2006M.
19" brackets for side panel mounting (light-gray varnish).
Technical attributes (type, width W, height H, depth D): 2008-2006M, brackets (2 items).
Technical specifications
Colour | lichtgrau | |
Material | Aluminium-Druckguss | |
Product type | Befestigungswinkel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |