2008-4840 GR4 | Feltron-Zeissler
Chassis plate, die-cast aluminum, (W x D) 348.5 mm x 243.5 mm, yellow, 2008-4840 GR4
Order No.: 70H4050
EAN: 4099889572896
MPN:
2008-4840 GR4
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Chassis panels for Feltron-Zeissler enclosures, type 2008.
Made of 2.0 mm aluminum, yellow anodized.
Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 4840, chassis panel for size 4/dimension D 260 mm.
Technical specifications
Width | 348.5 mm | |
Colour | gelb | |
Material | Aluminium-Druckguss | |
Product type | Chassisblech | |
Depth | 243.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76061292 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |