2300-8800 | Feltron-Zeissler
Front plate, die-cast aluminum, (L x H) 482.6 mm x 132.5 mm, 2300-8800
Order No.: 70H6980
EAN: 4099889574685
MPN:
2300-8800
Unit Price (€ / pc.)
27.9055 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 2300-8800, Feltron-Zeissler
The 19 front panel is made of 4 mm aluminium (Al Mg3F23) with protective foil, anodised in natural colour. The cut edges are saw-cut.
Technical specifications
Height | 132.5 mm | |
Length | 482.6 mm | |
Material | Aluminium-Druckguss | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76061193 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |