2306-0365 | Feltron-Zeissler
Card insert slot, (L x W x H) 233 x 160 x 4 mm, 6 HP, for european card, 2306-0365
Order No.: 70H4263
EAN: 4099889573008
MPN:
2306-0365
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Card racks for Europe-size cards, type 2306-03.
Technical attributes (type, width W, height H, depth D): 2306-0365, card rack A 6TE.
Technical specifications
Width | 160 mm | |
Suitable for | Europakarten | |
Height | 4 mm | |
Length | 233 mm | |
Product type | Karteneinschub | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |