2306-0371 | Feltron-Zeissler

Card insert slot, (L x W x H) 233 x 160 x 4 mm, 6 HP, for european card, 2306-0371

Order No.: 70H4265
EAN: 4099889573015
MPN:
2306-0371
2306-0371 Feltron-Zeissler Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.6548 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.6548 €

Card racks for Europe-size cards, type 2306-03.

Technical attributes (type, width W, height H, depth D): 2306-0371, card rack B 6TE.

Technical specifications
Width 160 mm
Suitable for Europakarten
Height 4 mm
Length 233 mm
Product type Karteneinschub
cutting pitch differential 6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes