3601-0705 | Feltron-Zeissler
Handle, steel, (L x W x H) 98 x 6 x 32 mm, black, 3601-0705
Order No.: 20H2723
EAN: 4099889552690
MPN:
3601-0705
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.0329 €
50 pcs.
6.5331 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3601-0705, Feltron-Zeissler
Handle made of 8 mm round steel with black Rilsan coating. The handle comes with 2 cylinder head screws and 2 decorative washers.
Technical specifications
Type of mounting | Schraube M4 | |
Drilling distance | 98 mm | |
Width | 6 mm | |
Colour | schwarz | |
Height | 32 mm | |
Length | 98 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |