3601-1305 | Feltron-Zeissler

Handle, steel, (L x W x H) 102 x 10 x 38 mm, black, 3601-1305

Order No.: 20H2724
EAN: 4099889552706
MPN:
3601-1305
3601-1305 Feltron-Zeissler Accessories for Enclosures Image 1
3601-1305 Feltron-Zeissler Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 56 pcs.
Leadtime: 2 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4133 €
50 pcs.
7.8421 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3601-1305, Feltron-Zeissler

Handle made of 10 mm round steel with black Rilsan coating. The handle comes with 2 cylinder head screws and 2 decorative washers.

Technical specifications
Type of mounting Schraube M5
Width 10 mm
Colour schwarz
Height 38 mm
Length 102 mm
Material Stahl
Product type Griff
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes