3601-4300 | Feltron-Zeissler

Handle, steel, (L x W x H) 92.5 x 10 x 38 mm, silver, 3601-4300

Order No.: 20H2700
EAN: 4099889552614
MPN:
3601-4300
3601-4300 Feltron-Zeissler Accessories for Enclosures Image 1
3601-4300 Feltron-Zeissler Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3601-4300, Feltron-Zeissler

The handle is made from 10 mm round steel and has a high-gloss chrome finish. The handle comes with 2 cylinder head screws and 2 decorative washers.

Technical specifications
Type of mounting Schraube M5
Width 10 mm
Colour silber
Height 38 mm
Length 92.5 mm
Material Stahl
Product type Griff
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes