3601-4505 | Feltron-Zeissler

Handle, steel, (L x W x H) 137 x 10 x 38 mm, black, 3601-4505

Order No.: 20H2726
EAN: 4099889552720
MPN:
3601-4505
3601-4505 Feltron-Zeissler Accessories for Enclosures Image 1
3601-4505 Feltron-Zeissler Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
9.7461 €
50 pcs.
9.0916 €
150 pcs.
8.6870 €
500 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3601-4505, Feltron-Zeissler

Handle made of 10 mm round steel with black Rilsan coating. The handle comes with 2 cylinder head screws and 2 decorative washers.

Technical specifications
Type of mounting Schraube M5
Width 10 mm
Colour schwarz
Height 38 mm
Length 137 mm
Material Stahl
Product type Griff
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes