3601-8400 | Feltron-Zeissler
Handle, steel, (L x W x H) 100 x 10 x 40 mm, silver, 3601-8400
Order No.: 20H2702
EAN: 4099889552621
MPN:
3601-8400
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3601-8400, Feltron-Zeissler
The handle is made from 10 mm round steel and has a high-gloss chrome finish. The handle comes with 2 cylinder head screws and 2 decorative washers.
Technical specifications
Type of mounting | Schraube M5 | |
Width | 10 mm | |
Colour | silber | |
Height | 40 mm | |
Length | 100 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |