2006-0505M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 245 x 85 mm, light gray (RAL 7035), IP40, 2006-0505M
Unit Price (€ / pc.)
77.9093 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
77.91 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9093 €
5 pcs.
74.1489 €
10 pcs.
69.1271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small aluminum enclosures, type Feltron-Zeissler 2006.
Shell design. Venting slots in the radius sections of the top and bottom shells; Degree of protection: IP 30. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, including 2 enclosure shells, front and rear panel, 2 profiles, 1 set of standard parts and bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth N): 2006-0505, W 245, H 85, D 180, N 166 mm.
Technical specifications
Width | 245 mm | |
Colour | lichtgrau | |
Height | 85 mm | |
Length | 180 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |