2006-0805M | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 260 x 305 x 125 mm, light gray (RAL 7035), IP40, 2006-0805M

Order No.: 70H4257
EAN: 4099889545685
MPN:
2006-0805M
Series: 2006
2006-0805M Feltron-Zeissler General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
86.7034 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.70 € *
Price list
Quantity
Price per unit*
1 pcs.
86.7034 €
5 pcs.
82.9311 €
10 pcs.
79.1707 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small aluminum enclosures, type Feltron-Zeissler 2006.

Shell design. Venting slots in the radius sections of the top and bottom shells; Degree of protection: IP 30. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, including 2 enclosure shells, front and rear panel, 2 profiles, 1 set of standard parts and bumpers.

Technical attributes (type, width W, height H, depth D, utilized depth N): 2006-0805, W 305, H 105, D 260, N 246 mm.

Technical specifications
Width 305 mm
Colour lichtgrau
Height 125 mm
Length 260 mm
Material Aluminium-Druckguss
RAL number 7035
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes