2006-0905M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 260 x 365 x 125 mm, light gray (RAL 7035), IP40, 2006-0905M
Unit Price (€ / pc.)
103.0421 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
103.04 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0421 €
5 pcs.
97.3896 €
10 pcs.
91.1064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small aluminum enclosures, type Feltron-Zeissler 2006.
Shell design. Venting slots in the radius sections of the top and bottom shells; Degree of protection: IP 30. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, including 2 enclosure shells, front and rear panel, 2 profiles, 1 set of standard parts and bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth N): 2006-0905, W 365, H 125, D 260, N 246 mm.
Technical specifications
Width | 365 mm | |
Colour | lichtgrau | |
Height | 125 mm | |
Length | 260 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |