2008.0435 M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 250 x 65 mm, light gray (RAL 7035), IP50, 2008.0435 M
Aluminum enclosures, type Feltron-Zeissler 2008.
For complete break-down. With removable top and bottom shell for servicing. With aluminum inside profiles for high stability and additional mounting options; Shells: aluminum, varnished with DD-structure varnish. Color: gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel: natural-colored anodized aluminum. Rear panel: blank aluminum. Delivery: with 1 top and bottom shell, 1 front panel, 1 rear panel, 2 internal profiles, 1 set of mounting parts (screws and washers), four feet. Additionally available accessories: prop-up handles and stable screw-on feet for which the enclosure is equipped with corresponding mounting holes. Please order the chassis separately.
For direct insertion of Euro-style boards, type 2008.
The Eurocards can be inserted directly into the side wall guide grooves of enclosures with the sizes listed below; Size 1A: for 100 mm Eurocard, crosswise. Size 1 B: for 160 mm Eurocard, crosswise. Size 1C: for 233.4 mm double-size Eurocard, crosswise.
Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 0435M, size 1C, W 250.0/D 180/H 65, RAL 7035
Width | 250 mm | |
Colour | lichtgrau | |
Height | 65 mm | |
Length | 180 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP50 |
Country of origin | DE |
Customs tariff number | 76169910 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |