2008.0505 M | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 180 x 245 x 85 mm, light gray (RAL 7035), IP50, 2008.0505 M

Order No.: 70H3902
EAN: 4099889545173
MPN:
2008.0505 M
2008.0505 M Feltron-Zeissler General Purpose Enclosures Image 1
2008.0505 M Feltron-Zeissler General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
80.4083 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
80.41 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4083 €
5 pcs.
72.0545 €
10 pcs.
66.3425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Feltron-Zeissler 2008.

For complete break-down. With removable top and bottom shell for servicing. With aluminum inside profiles for high stability and additional mounting options; Shells: aluminum, varnished with DD-structure varnish. Color: gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel: natural-colored anodized aluminum. Rear panel: blank aluminum. Delivery: with 1 top and bottom shell, 1 front panel, 1 rear panel, 2 internal profiles, 1 set of mounting parts (screws and washers), four feet. Additionally available accessories: prop-up handles and stable screw-on feet for which the enclosure is equipped with corresponding mounting holes. Please order the chassis separately.

Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 0505M, size 2, W 245/D 180/H 85, RAL 7035

Technical specifications
Width 245 mm
Colour lichtgrau
Height 85 mm
Length 180 mm
Material Aluminium-Druckguss
RAL number 7035
Degree of protection (IP) IP50
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes