2008-2010M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 210 x 430 x 43.6 mm, light gray (RAL 7035), IP40, 2008-2010M
Unit Price (€ / pc.)
94.2480 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
94.25 € *
Price list
Quantity
Price per unit*
1 pcs.
94.2480 €
5 pcs.
88.5955 €
10 pcs.
83.5618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small aluminum enclosures, 1U, type Feltron-Zeissler 2008.
Shell design. Removable top shell; Degree of protection: IP 40. Color: light-gray varnish. Front and rear panel: plain anodized aluminum. Supplied with 1 set of standard parts and housing bumpers. 19" brackets are available on separate order.
Technical attributes (type, width W, height H, depth D): 2008-2010M, W 430, H 43.6, D 210 mm.
Technical specifications
Width | 430 mm | |
Colour | lichtgrau | |
Height | 43.6 mm | |
Length | 210 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |