2008-6825H-RAL 1019 | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 260 x 148 x 137 mm, gray beige (RAL 1019), IP50, 2008-6825H-RAL 1019

Order No.: 70H4012
EAN: 4099889545333
MPN:
2008-6825H-RAL 1019
Series: 2008
2008-6825H-RAL 1019 Feltron-Zeissler General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
83.5618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.56 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5618 €
5 pcs.
77.9093 €
10 pcs.
73.5063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Feltron-Zeissler 2008.

For complete break-down. With removable top and bottom shell for servicing. With aluminum inside profiles for high stability and additional mounting options; Shells: aluminum, varnished with DD-structure varnish. Color: gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel: natural-colored anodized aluminum. Rear panel: blank aluminum. Delivery: with 1 top and bottom shell, 1 front panel, 1 rear panel, 2 internal profiles, 1 set of mounting parts (screws and washers), four feet. Additionally available accessories: prop-up handles and stable screw-on feet for which the enclosure is equipped with corresponding mounting holes. Please order the chassis separately.

Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 6825H, size 5, W 148/D 260/H 137, RAL 1019

Technical specifications
Width 148 mm
Colour graubeige
Height 137 mm
Length 260 mm
Material Aluminium-Druckguss
RAL number 1019
Degree of protection (IP) IP50
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes