2009-0110-RAL 1019 | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 186 x 185 x 65 mm, gray beige (RAL 1019), IP40, 2009-0110-RAL 1019

Order No.: 70H4102
EAN: 4099889545395
MPN:
2009-0110-RAL 1019
Series: 2009
2009-0110-RAL 1019 Feltron-Zeissler General Purpose Enclosures Image 1
2009-0110-RAL 1019 Feltron-Zeissler General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
56.4179 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4179 €

Steel/aluminum enclosures, type Feltron-Zeissler 2009.

For easy and quick mounting; Varnishing: DD-structure varnish, gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel and rear panel 2.0 mm aluminum, anodized natural-colored. Units delivered: sheet metal shell, bottom, front panel, rear panel, 4 feet and a set of standardized parts (screws). Options: type 0100 for inserting a 100 mm Eurocard (longitudinal), type 0110 for (crosswise) inserting a 160 mm Eurocard.

Gray-beige (RAL 1019), type 2009.

Technical attributes (type, size, overall dimensions D/sketch dimension t1,/sketch dimension a, /H sketch dimension b): 0110, size 1, W 185, D 186, H 65 mm.

Technical specifications
Width 185 mm
Colour graubeige
Height 65 mm
Length 186 mm
Material Aluminium-Druckguss
RAL number 1019
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes