2009-0120-RAL 7035 | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 186 x 245 x 85 mm, gray beige (RAL 1019), IP40, 2009-0120-RAL 7035
Steel/aluminum enclosures, type Feltron-Zeissler 2009.
For easy and quick mounting; Varnishing: DD-structure varnish, gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel and rear panel 2.0 mm aluminum, anodized natural-colored. Units delivered: sheet metal shell, bottom, front panel, rear panel, 4 feet and a set of standardized parts (screws). Options: type 0100 for inserting a 100 mm Eurocard (longitudinal), type 0110 for (crosswise) inserting a 160 mm Eurocard.
Light gray (RAL 7035), type 2009.
Technical attributes (type, size, overall dimensions D/sketch dimension t1,/sketch dimension a, /H sketch dimension b): 0120, size 2, W 245, D 186, H 85 mm.
Width | 245 mm | |
Colour | graubeige | |
Height | 85 mm | |
Length | 186 mm | |
Material | Aluminium-Druckguss | |
RAL number | 1019 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 76169910 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |