2009-0500 M-RAL 7035 | Feltron-Zeissler

Die-cast aluminum floppy case, light gray (RAL 7035), 2009-0500 M-RAL 7035

Order No.: 70H4150
EAN: 4099889545425
MPN:
2009-0500 M-RAL 7035
Series: 2009
2009-0500 M-RAL 7035 Feltron-Zeissler General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
41.7214 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,043.04 € *
Price list
Quantity
Price per unit*
25 pcs.
41.7214 €
50 pcs.
40.9717 €
*incl. VAT plus shipping costs
**Subject to prior sale

External floppy drive housings made of aluminum, type Feltron-Zeissler 2009.

Consist of the shell and base part. The shell (2.0 mm aluminum sheet) simply slides over the base part (1.0 mm steel sheet) and is then screwed on. Sturdy enclosure with very good shielding properties. With drive slot in the front panel and bores in the side edges for drive fastener; Color: light-gray (RAL 7035).

Type: 0500, enclosure for 1 x 3.5" drive

Technical specifications
Colour lichtgrau
Material Aluminium-Druckguss
RAL number 7035
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes