2010-0405M | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 180 x 185 x 65 mm, light gray (RAL 7035), IP40, 2010-0405M

Order No.: 70H4242
EAN: 4099889545548
MPN:
2010-0405M
Series: 2010
2010-0405M Feltron-Zeissler General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
50.1466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.15 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1466 €
5 pcs.
47.0050 €
10 pcs.
43.8515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small aluminum enclosures, type Feltron-Zeissler 2010.

Shell design; Degree of protection: IP 40. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, with 2 enclosure shells, front and rear panel, 4 mounting brackets, 1 set of standard parts and adhesive bumpers.

Technical attributes (type, width W, height H, depth D, utilized depth (N)): 2010-0405M, W 185, H 65, D 180, N 166 mm.

Technical specifications
Width 185 mm
Colour lichtgrau
Height 65 mm
Length 180 mm
Material Aluminium-Druckguss
RAL number 7035
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes