2010-0435M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 250 x 65 mm, light gray (RAL 7035), IP40, 2010-0435M
Unit Price (€ / pc.)
52.0268 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.03 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0268 €
5 pcs.
50.5869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small aluminum enclosures, type Feltron-Zeissler 2010.
Shell design; Degree of protection: IP 40. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, with 2 enclosure shells, front and rear panel, 4 mounting brackets, 1 set of standard parts and adhesive bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth (N)): 2010-0435M, W 250, H 65, D 180, N 166 mm.
Technical specifications
Width | 250 mm | |
Colour | lichtgrau | |
Height | 65 mm | |
Length | 180 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |