5814000 | Fibox GmbH

ABS enclosure, (L x W x H) 90 x 122 x 187 mm, light gray (RAL 7035), IP65, 5814000

Order No.: 61H4414
EAN: 6418074060723
MPN:
5814000
TA 191209
Series: TEMPO
5814000 Fibox GmbH General Purpose Enclosures Image 1
5814000 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
2 pcs.
20.2300 €
4 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814000, Fibox GmbH

The 5814000 ABS enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 122 mm
Colour lichtgrau
Height 187 mm
Length 90 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes