5814002 | Fibox GmbH

ABS enclosure, (L x W x H) 107 x 191 x 240 mm, gray, IP65, 5814002

Order No.: 61H4429
EAN: 6418074060747
MPN:
5814002
TA 241911
Series: TEMPO
5814002 Fibox GmbH General Purpose Enclosures Image 1
5814002 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
2 pcs.
28.7504 €
4 pcs.
27.0368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814002, Fibox GmbH

The 5814002 ABS enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 191 mm
Colour grau
Height 240 mm
Length 107 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes