5814003 | Fibox GmbH
ABS enclosure, (L x W x H) 107 x 239 x 289 mm, gray, IP65, 5814003
Unit Price (€ / pc.)
48.0046 € *
Available: 3 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
48.00 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0046 €
2 pcs.
45.9221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5814003, Fibox GmbH
The 5814003 ABS enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 239 mm | |
Colour | grau | |
Height | 289 mm | |
Length | 107 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |