5814020 | Fibox GmbH
ABS enclosure, (L x W x H) 60 x 65 x 95 mm, gray, IP65, 5814020
Unit Price (€ / pc.)
18.7544 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
2 pcs.
17.8381 €
4 pcs.
17.0051 €
8 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5814020, Fibox GmbH
The 5814020 ABS enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 65 mm | |
Colour | grau | |
Height | 95 mm | |
Length | 60 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |