5814021 | Fibox GmbH

ABS enclosure, (L x W x H) 65 x 110 x 100 mm, gray, IP65, 5814021

Order No.: 61H4415
EAN: 6418074011435
MPN:
5814021
TAM 111107
Series: TEMPO
5814021 Fibox GmbH General Purpose Enclosures Image 1
5814021 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
2 pcs.
18.8020 €
4 pcs.
17.6715 €
8 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814021, Fibox GmbH

The 5814021 ABS enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 110 mm
Colour grau
Height 100 mm
Length 65 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes