5814022 | Fibox GmbH

ABS enclosure, (L x W x H) 65 x 95 x 130 mm, gray, IP65, 5814022

Order No.: 61H4416
EAN: 6418074011442
MPN:
5814022
TAM 131007
Series: TEMPO
5814022 Fibox GmbH General Purpose Enclosures Image 1
5814022 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.9563 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
2 pcs.
19.0043 €
4 pcs.
17.8857 €
8 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814022, Fibox GmbH

The 5814022 ABS enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 95 mm
Colour grau
Height 130 mm
Length 65 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes