5814023 | Fibox GmbH

ABS enclosure, (L x W x H) 75 x 130 x 130 mm, gray, IP65, 5814023

Order No.: 61H4417
EAN: 6418074011459
MPN:
5814023
TAM 131308
Series: TEMPO
Fibox GmbH
5814023 Fibox GmbH General Purpose Enclosures Image 1
5814023 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
2 pcs.
19.4565 €
4 pcs.
18.2903 €
8 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814023, Fibox GmbH

The 5814023 ABS enclosure with metric knock- outs, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 130 mm
Colour gray
Height 130 mm
Length 75 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes