5814024 | Fibox GmbH
ABS enclosure, (L x W x H) 90 x 122 x 187 mm, gray, IP65, 5814024
Unit Price (€ / pc.)
20.3609 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5814024, Fibox GmbH
The 5814024 ABS enclosure with metric knock- outs, hinge and grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90 mm | |
| Width | 122 mm | |
| Height | 187 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |