5814039 | Fibox GmbH

ABS enclosure, (L x W x H) 65 x 110 x 110 mm, gray, IP65, 5814039

Order No.: 61H4372
EAN: 6418074011473
MPN:
5814039
TA 111107
Series: TEMPO
5814039 Fibox GmbH General Purpose Enclosures Image 1
5814039 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
15.7675 €

Enclosure, 5814039, Fibox GmbH

The 5814039 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 110 mm
Colour grau
Height 110 mm
Length 65 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes