5814041 | Fibox GmbH
ABS enclosure, (L x W x H) 75 x 130 x 130 mm, gray, IP65, 5814041
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Enclosure, 5814041, Fibox GmbH
The 5814041 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 130 mm | |
Colour | grau | |
Height | 130 mm | |
Length | 75 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |