5814052 | Fibox GmbH

ABS enclosure, (L x W x H) 152 x 190 x 240 mm, light gray (RAL 7035), IP65, 5814052

Order No.: 61H4434
EAN: 6418074309525
MPN:
5814052
TA 241915
Series: TEMPO
5814052 Fibox GmbH General Purpose Enclosures Image 1
5814052 Fibox GmbH General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.8436 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
33.84 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8436 €
2 pcs.
32.2371 €
4 pcs.
30.3212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 5814052, Fibox GmbH

The 5814052 ABS enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.

Technical specifications
Width 190 mm
Colour lichtgrau
Height 240 mm
Length 152 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin FI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes