5814064 | Fibox GmbH
ABS enclosure, (L x W x H) 143 x 163 x 201 mm, gray, IP65, 5814064
Unit Price (€ / pc.)
32.2371 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
2 pcs.
30.7139 €
4 pcs.
28.8932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 5814064, Fibox GmbH
The 5814064 ABS enclosure with metric knock- outs, hinge and grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
Width | 163 mm | |
Colour | grau | |
Height | 201 mm | |
Length | 143 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |